- Home ›
- All Products›
- DTS26F11-35PB[V001]
DTS26F11-35PB[V001]
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: DTS26F1135PBV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26F11-35PB[V001]
-
Alias/AKA:YDTS26F11-35PBV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Plating Material:Electroless Nickel
-
Sealable:Yes
-
Preloaded:No
-
Mating Alignment Type:Keyed
-
Hermetically Sealed:No
-
Mating Retention:With
-
Shell Type:Plug with RFI Fingers
-
Product Type:Connector
-
Wire Size:28 – 22 AWG, .08 – .33 mm²
-
Contact Layout:11 – 35
-
Connector System:Cable-to-Cable
-
Number of Power Positions:0
-
Shell Size:B (11)
-
Number of Positions:13
-
Shell Material:Aluminum
-
Wire/Cable Size:22 AWG, .326 mm²
-
Connector Style:Plug
-
Contact Current Rating (Max):5 A
-
Polarization Code:B
-
Connector Mounting Type:Cable Mount
-
Contact Type:Pin
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Insulation Material:Hard Dielectric/Silicone
-
Shielded:Yes
-
Alignment Keyed:Clocking
-
Reverse Gender:No
-
Contact Layout Arrangement:11 – 35
-
Number of Signal Positions:13
-
Circuit Application:Power & Signal
-
Mating Retention Type:Threaded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
65 Weeks
can ship
7/30/27
Price (USD)
Qty
Unit Price
19
$458.93
38
$242.21
57
$166.57
76 +
$163.24
Click for Quote
Log in
to unlock special pricing