- Home ›
- All Products›
- DTS26F11-35BN[V001]
DTS26F11-35BN[V001]
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: DTS26F1135BNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26F11-35BN[V001]
-
Alias/AKA:YDTS26F11-35BNV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Alignment Type:Keyed
-
Insulation Material:Hard Dielectric/Silicone
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Alignment Keyed:Clocking
-
Product Type:Connector
-
Preloaded:No
-
Reverse Gender:No
-
Shell Type:Straight Plug
-
Contact Type:Less Socket
-
Sealable:Yes
-
Contact Layout Arrangement:11 – 35
-
Connector Style:Plug
-
Number of Positions:13
-
Shell Size:11
-
Shell Material:Aluminum
-
Contact Current Rating (Max):5 A
-
Shell Plating Material:Electroless Nickel
-
Connector System:Cable-to-Panel
-
Number of Power Positions:0
-
Polarization Code:N
-
Hermetically Sealed:No
-
Wire Size:22 – 28 AWG
-
Circuit Application:Signal
-
Number of Signal Positions:13
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
13
$751.69
25
$399.29
38
$268.22
50 +
$262.85
Click for Quote
Log in
to unlock special pricing