- Home ›
- All Products›
- DTS24Z25-29PN-6149
DTS24Z25-29PN-6149
TE Connectivity / Deutsch
DTS24Z25-29PN-6149
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DTS24Z25-29PN-6149
Search Keywords: DTS24Z2529PN6149
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS24Z25-29PN-6149
-
Alias/AKA:YDTS24Z25-29PN6149
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Mounting Type:Panel
-
Connector Style:Receptacle
-
Mating Alignment Type:Keyed
-
Connector System:Cable-to-Panel
-
Shell Plating Material:Black Zinc Nickel
-
Product Type:Connector
-
Number of Signal Positions:0
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Mating Retention:With
-
Insulation Material:Hard Dielectric/Silicone
-
Alignment Keyed:Clocking
-
Shell Size:25
-
Number of Power Positions:29
-
Shell Material:Aluminum 6061-T6
-
Wire Size:20 – 16 AWG, .52 – 1.31 mm²
-
Shielded:Yes
-
Hermetically Sealed:No
-
Contact Type:Pin
-
Circuit Application:Power
-
Sealable:Yes
-
Contact Current Rating (Max):13 A
-
Shell Type:Jam Nut Receptacle
-
Contact Layout Arrangement:25 – 29
-
Polarization Code:N
-
Number of Positions:29
-
Reverse Gender:No
-
Wire/Cable Size:20 – 16 AWG, .52 – 1.31 mm²
-
Preloaded:No
-
Circular Connector Shell Size:25
-
Shell Base Material:Aluminum 6061-T6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
13
$946.74
25
$502.89
38
$337.82
50 +
$331.06
Click for Quote
Log in
to unlock special pricing