- Home ›
- All Products›
- DTS24Z23-35SN[V001]
DTS24Z23-35SN[V001]
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: DTS24Z2335SNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS24Z23-35SN[V001]
-
Alias/AKA:YDTS24Z23-35SNV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Contact Layout Arrangement:23 – 35
-
Number of Signal Positions:100
-
Alignment Keyed:Clocking
-
Reverse Gender:No
-
Insulation Material:Hard Dielectric/Silicone
-
Shell Material:Aluminum
-
Contact Current Rating (Max):5 A
-
Wire Size:28 – 22 AWG, .08 – .33 mm²
-
Number of Power Positions:0
-
Shielded:Yes
-
Shell Type:Jam Nut Receptacle
-
Shell Size:H (23)
-
Mating Alignment Type:Keyed
-
Wire/Cable Size:22 AWG, .326 mm²
-
Mating Retention:With
-
Circuit Application:Power & Signal
-
Shell Plating Material:Black Zinc Nickel
-
Sealable:Yes
-
Polarization Code:N
-
Hermetically Sealed:No
-
Connector Mounting Type:Panel
-
Connector System:Cable-to-Panel
-
Connector Style:Receptacle
-
Product Type:Connector
-
Contact Type:Socket
-
Preloaded:No
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Number of Positions:100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
13
$1,847.77
25
$981.50
38
$659.32
50 +
$646.13
Click for Quote
Log in
to unlock special pricing