- Home ›
- All Products›
- DTS24Z17-35SN[V001]
DTS24Z17-35SN[V001]
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: DTS24Z1735SNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS24Z17-35SN[V001]
-
Alias/AKA:YDTS24Z17-35SNV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hermetically Sealed:No
-
Connector System:Cable-to-Panel
-
Preloaded:No
-
Polarization Code:N
-
Shielded:Yes
-
Contact Type:Socket
-
Insulation Material:Hard Dielectric/Silicone
-
Product Type:Connector
-
Reverse Gender:No
-
Shell Material:Aluminum
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Contact Current Rating (Max):5 A
-
Number of Positions:55
-
Alignment Keyed:Clocking
-
Circuit Application:Power & Signal
-
Number of Power Positions:0
-
Wire Size:28 – 22 AWG, .08 – .33 mm²
-
Sealable:Yes
-
Connector Style:Receptacle
-
Wire/Cable Size:22 AWG, .326 mm²
-
Mating Retention:With
-
Number of Signal Positions:55
-
Mating Alignment Type:Keyed
-
Shell Size:E (17)
-
Shell Plating Material:Black Zinc Nickel
-
Shell Type:Jam Nut Receptacle
-
Contact Layout Arrangement:17 – 35
-
Connector Mounting Type:Panel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
2 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
25
$1,391.60
49
$725.27
74
$490.36
98 +
$480.55
Click for Quote
Log in
to unlock special pricing