- Home ›
- All Products›
- DTS24Z15-18PN[V001]
DTS24Z15-18PN[V001]
TE Connectivity / Deutsch
DTS JAM NUT RECEPTACLE ENVELOPE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DTS JAM NUT RECEPTACLE ENVELOPE
Search Keywords: DTS24Z1518PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS24Z15-18PN[V001]
-
Alias/AKA:YDTS24Z15-18PNV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Type:Jam Nut Receptacle
-
Circuit Application:Signal
-
Number of Power Positions:0
-
Alignment Keyed:Clocking
-
Shielded:Yes
-
Hermetically Sealed:No
-
Contact Layout Arrangement:15 – 18
-
Insulation Material:Hard Dielectric/Silicone
-
Shell Size:15
-
Product Type:Connector
-
Number of Signal Positions:18
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Polarization Code:N
-
Contact Current Rating (Max):7.5 A
-
Reverse Gender:No
-
Shell Material:Aluminum 6061-T6
-
Wire/Cable Size:24 – 20 AWG, .2 – .52 mm²
-
Preloaded:No
-
Connector Mounting Type:Panel
-
Shell Plating Material:Black Zinc Nickel
-
Connector Style:Receptacle
-
Connector System:Cable-to-Panel
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Contact Type:Pin
-
Sealable:Yes
-
Number of Positions:18
-
Mating Retention:With
-
Mating Alignment Type:Keyed
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
28
2 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
28
$675.74
56
$345.13
84
$234.93
112 +
$230.24
Click for Quote
Log in
to unlock special pricing