- Home ›
- All Products›
- DTS24Y19-32PB
TE Connectivity / Deutsch
DTS24Y19-32PB
DTS24***-****
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
DTS24***-****
Search Keywords: DTS24Y1932PB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS24Y19-32PB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Retention:With
-
Connector Mounting Type:Panel Mount
-
Contacts Preloaded:Yes
-
Number of Power Positions:32
-
Mating Alignment Type:Keyed
-
Product Type:Connector
-
Connector System:Wire-to-Panel
-
Number of Positions:32
-
Alignment Keyed:Clocking
-
Shielded:Yes
-
Shell Base Material:Stainless Steel
-
Hermetically Sealed:Yes
-
Contact Layout Arrangement:19 – 32
-
Sealable:Yes
-
Circular Connector Type:Receptacle
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Circular Connector Contact Type:Soldercup
-
Circular Connector Insulation Material Type:Glass/Silicone
-
Shell Type:Jam Nut Receptacle
-
Circuit Application:Power
-
Circular Connector Shell Size:19
-
Polarization Code:B
Product Guides
+
Frequently Asked Questions
Is DTS24Y19-32PB RoHS compliant?
Yes, DTS24Y19-32PB is RoHS compliant.
What is the lead time for DTS24Y19-32PB?
The standard lead time for DTS24Y19-32PB is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
28 Weeks
can ship
4/23/27
Price (USD)
Qty
Unit Price
13
$1,104.55
25
$586.72
38
$394.13
50 +
$386.24
Click for Quote
Log in
to unlock special pricing