- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DTS24Y19-11PN[V001]
DTS24Y19-11PN[V001]
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
HERM RECP
Search Keywords: DTS24Y1911PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS24Y19-11PN[V001]
-
Alias/AKA:YDTS24Y19-11PNV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):13 A
-
Mating Alignment Type:Keyed
-
Insulation Material:Glass
-
Mating Retention Type:Threaded
-
Reverse Gender:Standard
-
Contact Type:Pin
-
Shell Material:Stainless Steel
-
Number of Positions:11
-
Polarization Code:N
-
Wire/Cable Size:16 – 20 AWG
-
Sealable:Yes
-
Product Type:Connector
-
Circuit Application:Signal
-
Shell Type:Jam Nut Receptacle
-
Shell Size:19
-
Hermetically Sealed:Yes
-
Preloaded:No
-
Contact Layout Arrangement:19 – 11
-
Number of Power Positions:0
-
Number of Signal Positions:11
-
Connector System:Cable-to-Panel
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Alignment Keyed:0 °
-
Wire Size:16 – 20 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$869.66
5
$867.49
10
$865.32
13
$863.15
25
$458.49
38
$307.99
50 +
$301.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments