- Home ›
- All Products›
- DTS24Y15-18PA[V001]
DTS24Y15-18PA[V001]
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HERM RECP
Search Keywords: DTS24Y1518PAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS24Y15-18PA[V001]
-
Alias/AKA:YDTS24Y15-18PAV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Layout:D18 (15-18)
-
Voltage:1800 Vrms
-
Operating Voltage:600 VAC, 850 VDC
-
Panel Mount Retention:With
-
Panel Mount Feature Type:Jam Nut
-
Preloaded:Yes
-
Panel Mount Retention Type:Jam Nut
-
Alignment Keyed:Clocking
-
Fluid Resistance:Yes
-
Shell Type:Jam Nut Receptacle
-
O-Ring Material:Silicone
-
Environmental Protection:Yes
-
Panel Mount Feature:With
-
Keying:Keyway Polarization A
-
Shell Material:Stainless Steel
-
Contact Quantity (Size 20):18
-
Packaging Quantity:1
-
Position Keyed:A
-
Durability Rating:500 Cycles
-
Hermetically Sealed:Yes
-
Shielded:Yes
-
Contact Layout Arrangement:D18 (15-18)
-
Connector Style:Receptacle
-
Number of Positions:18
-
Assembly Length:1.154 in, 29.3 mm
-
Number of Power Positions:18
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Environmental Protection Type:Hermetically Sealed
-
Polarization Code:A
-
Feedthrough Type:No
-
Mating Retention Type:Triple Start Threaded
-
Contact Type:Pin
-
Circuit Application:Power
-
Operating Temperature Range:-85 – 392 °C, -65 – 200 °F
-
Connector Mounting Type:Panel
-
Sealable:Yes
-
Connector System:Wire-to-Panel
-
Product Type:Connector
-
Insulation Material:Glass/Silicone
-
Flange:Jam Nut
-
Shell Size:D (15)
-
Peripheral Seal Material:Silicone
-
Keying & Polarized Position Locations:A
-
Positions Unloaded:None
-
Factory Installed Backshell:No
-
Assembly Type:Electrical Connector
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Position Locations Omitted:None
-
Circular Connector Shell Size:15
-
Shell Base Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
13
$498.01
25
$273.35
38
$185.52
50 +
$181.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments