- Home ›
- All Products›
- DTS24W2544420SAS04
DTS24W2544420SAS04
TE Connectivity / Deutsch
The DTS24W2544420SAS04 is a MIL-DTL-38999 Series III jam nut receptacle connector with a size 25 olive drab cadmium-plated alu ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The DTS24W2544420SAS04 is a MIL-DTL-38999 Series III jam nut receptacle connector with a size 25 olive drab cadmium-plated aluminum shell and socket contacts.
Search Keywords: DTS24W2544420SAS04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS24W2544420SAS04
-
Alias/AKA:DTS24W25-44420SA-S04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:4 AWG, 25 mm²
-
Polarization Code:A
-
Contacts Preloaded:No
-
Connector Mounting Type:Panel Mount
-
Number of Positions:8
-
Mating Retention:Without
-
Alignment Keyed:Clocking
-
Circular Connector Type:Receptacle
-
Number of Signal Positions:4
-
Reverse Gender:No
-
Connector System:Wire-to-Wire
-
Connector & Contact Terminates To:Wire & Cable
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Shell Type:Jam Nut Receptacle
-
Circuit Application:Power & Signal
-
Contact Current Rating (Max):150 A
-
Circular Connector Shell Size:J (25)
-
Shell Base Material:Aluminum Alloy
-
Hermetically Sealed:No
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Shielded:Yes
-
Assembly Type:Electrical Connector
-
Number of Power Positions:4
-
Sealable:Yes
-
Shell Plating Material:Cadmium O.D
-
Mating Alignment Type:Polarization
-
Circular Connector Contact Type:Socket
-
Contact Layout Arrangement:Circular
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3
can ship 9/30/26
MOQ for out of Stock Qty:
13
45 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1
$1,236.85
5
$1,233.76
10
$1,230.68
13
$1,227.60
25
$652.08
38
$438.03
50 +
$429.27
Click for Quote
Log in
to unlock special pricing