- Home ›
- All Products›
- DTS24W25-20SA[V001]
DTS24W25-20SA[V001]
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: DTS24W2520SAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS24W25-20SA[V001]
-
Alias/AKA:YDTS24W25-20SAV001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Quantity (Size 12 Coax):4
-
Assembly Length:1.28 in, 32.5 mm
-
Packaging Quantity:1
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Panel Mount Feature Type:Jam Nut
-
Environmental Protection:Yes
-
Contact Current Rating (Max):43 A
-
Polarization Code:A
-
Position Locations Omitted:All
-
Panel Mount Feature:With
-
Position Keyed:A
-
Mating Retention Type:Triple Start Threaded
-
Environmental Protection Type:Elastomer Sealed
-
Alignment Keyed:Clocking
-
Shell Material:Aluminum 6061-T6
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Fluid Resistance:Yes
-
Wire/Cable Size:10 – 8 AWG, 5.26 – 8.37 mm²
-
Number of Positions:30
-
Durability Rating:500 Cycles
-
Operating Voltage:300 VAC, 450 VDC
-
Shell Type:Jam Nut Receptacle
-
Contact Type:Socket
-
Circuit Application:Power & Signal
-
Wire Size:10 – 8 AWG, 5.26 – 8.37 mm²
-
Feedthrough Type:No
-
Insulation Material:Hard Dielectric/Silicone
-
Panel Thickness:.062 – .126 in, 1.58 – 3.2 mm
-
Entry Style:Rear Insertion
-
Shell Plating Material:Cadmium, O.D.
-
Reverse Gender:No
-
Number of Power Positions:20
-
Product Type:Connector
-
Shielded:Yes
-
Mating Alignment Type:Keyed
-
Number of Signal Positions:10
-
Assembly Type:Electrical Connector
-
Preloaded:No
-
Mating Retention:With
-
Connector Style:Receptacle
-
Voltage:1000 Vrms
-
Keying:Keyway Polarization A
-
Keying & Polarized Position Locations:A
-
Contact Quantity (Size 8 Databus):3
-
Connector Mounting Type:Panel
-
Sealable:Yes
-
Connector System:Cable-to-Panel
-
Shell Size:25
-
Flange:Jam Nut Flange
-
Hermetically Sealed:No
-
Factory Installed Backshell:No
-
Peripheral Seal Material:Silicone
-
O-Ring Material:Silicone
-
Contact Layout Arrangement:25 – 20
-
Shell Base Material:Aluminum 6061-T6
-
Circular Connector Shell Size:25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
13
$3,843.33
25
$2,041.51
38
$1,371.38
50 +
$1,343.95
Click for Quote
Log in
to unlock special pricing