- Home ›
- All Products›
- DTS24W23-24320PN-025
DTS24W23-24320PN-025
TE Connectivity / Deutsch
RECEPT.JAM NUT. 2 x #4. 3 x #20.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RECEPT.JAM NUT. 2 x #4. 3 x #20.
Search Keywords: DTS24W2324320PN025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS24W23-24320PN-025
-
Alias/AKA:DTS24W2324320PN025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Environmental Protection Type:Elastomer Sealed
-
Number of Positions:5
-
Flange:Jam Nut Flange
-
Operating Temperature Range:-85 – 347 °C, -65 – 175 °F
-
Panel Mount Feature:With
-
Shell Type:Jam Nut Receptacle
-
Product Type:Connector
-
Insulation Material:Hard Dielectric/Silicone
-
Shell Plating Material:Cadmium, O.D.
-
Shell Size:23
-
Shell Material:Aluminum
-
Polarization Code:N
-
Keying:Keyway Polarization N
-
Contact Quantity (Size 20):3
-
Mating Retention:With
-
Contact Layout:23 – 24320
-
Peripheral Seal Material:Silicone
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Mating Alignment Type:Keyed
-
Position Keyed:N
-
Assembly Length:1.28 in, 32.5 mm
-
Positions Unloaded:All
-
Connector Style:Receptacle
-
Hermetically Sealed:No
-
Panel Thickness:.062 – .126 in, 1.58 – 3.2 mm
-
Packaging Quantity:1
-
Durability Rating:500 Cycles
-
Contact Type:Pin
-
Alignment Keyed:Clocking
-
Connector System:Wire-to-Panel
-
Fluid Resistance:Yes
-
Position Locations Omitted:All
-
Entry Style:Rear Insertion
-
Environmental Protection:Yes
-
Feedthrough Type:No
-
Sealable:Yes
-
O-Ring Material:Silicone
-
Keying & Polarized Position Locations:N
-
Factory Installed Backshell:No
-
Assembly Type:Electrical Connector
-
Contact Layout Arrangement:23 – 24320
-
Mating Retention Type:Triple Start Threaded
-
Number of Power Positions:5
-
Preloaded:No
-
Panel Mount Feature Type:Jam Nut
-
Shielded:Yes
-
Connector Mounting Type:Panel Mount
-
Contact Current Rating (Max):3 A
-
Circular Connector Shell Size:H (23)
-
Wire Size:22 – 26 AWG, .15 – .4 mm²
-
Reverse Gender:No
-
Circuit Application:Power & Signal
-
Centerline (Pitch):.1 in, .064 mm
-
Number of Signal Positions:151
-
Shell Base Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
13
$986.19
25
$523.85
38
$351.89
50 +
$344.86
Click for Quote
Log in
to unlock special pricing