- Home ›
- All Products›
- DTS24W13-04SC[V001]
DTS24W13-04SC[V001]
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
RECP ASSY
Search Keywords: DTS24W1304SCV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS24W13-04SC[V001]
-
Alias/AKA:YDTS24W13-04SCV001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Alignment Type:Keyed
-
Shell Plating Material:Cadmium O.D.
-
Contact Type:Socket
-
Shell Material:Aluminum
-
Contact Current Rating (Max):13 A
-
Contact Layout Arrangement:13 – 4
-
Insulation Material:Hard Dielectric/Silicone
-
Shell Size:13
-
Connector Mounting Type:Panel
-
Wire Size:20 – 16 AWG, 1.31 – .52 mm²
-
Number of Signal Positions:4
-
Sealable:Yes
-
Polarization Code:C
-
Hermetically Sealed:No
-
Connector Style:Receptacle
-
Shell Type:Jam Nut Receptacle
-
Circuit Application:Signal
-
Connector System:Cable-to-Panel
-
Preloaded:No
-
Number of Power Positions:0
-
Alignment Keyed:Clocking
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Product Type:Connector
-
Number of Positions:4
-
Mating Retention:With
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
MOQ for out of Stock Qty:
24
65 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
1
$642.44
5
$640.83
10
$639.22
24
$637.63
47
$332.60
71
$224.81
94 +
$220.31
Click for Quote
Log in
to unlock special pricing