- Home ›
- All Products›
- DTS24W11-02SN[V001]
DTS24W11-02SN[V001]
TE Connectivity / Deutsch
DTS JAM NUT RECEPTACLE ENVELOPE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DTS JAM NUT RECEPTACLE ENVELOPE
Search Keywords: DTS24W1102SNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS24W11-02SN[V001]
-
Alias/AKA:YDTS24W11-02SNV001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Durability Rating:500 Cycles
-
Connector Mounting Type:Panel
-
Assembly Type:Electrical Connector
-
Keying:Keyway Polarization N
-
Number of Power Positions:2
-
Number of Signal Positions:0
-
Shell Plating Material:Cadmium, O.D.
-
Reverse Gender:No
-
Connector Style:Receptacle
-
Circuit Application:Power
-
Product Type:Connector
-
Packaging Quantity:1
-
Panel Mount Retention:With
-
Polarization Code:N
-
Voltage:1800 Vrms
-
Keying & Polarized Position Locations:N
-
Position Locations Omitted:All
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Connector System:Cable-to-Panel
-
Shell Size:11
-
Shielded:Yes
-
Wire/Cable Size:20 – 16 AWG, .52 – 1.31 mm²
-
Number of Positions:2
-
Alignment Keyed:Clocking
-
Peripheral Seal Material:Silicone
-
Preloaded:No
-
Flange:Jam Nut Flange
-
Contact Current Rating (Max):13 A
-
Position Keyed:N
-
Environmental Protection:Yes
-
Shell Material:Aluminum 6061-T6
-
Factory Installed Backshell:No
-
Hermetically Sealed:No
-
O-Ring Material:Silicone
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Operating Voltage:600 VAC, 850 VDC
-
Assembly Length:1.28 in, 32.5 mm
-
Fluid Resistance:Yes
-
Panel Thickness:.062 – .126 in, 1.58 – 3.2 mm
-
Environmental Protection Type:Elastomer Sealed
-
Contact Layout:11 – 2
-
Sealable:Yes
-
Insulation Material:Hard Dielectric/Silicone
-
Mating Retention:With
-
Weight:19.3 g, .0426 lb
-
Panel Mount Retention Type:Jam Nut
-
Wire Size:20 – 16 AWG, .52 – 1.31 mm²
-
Mating Alignment Type:Keyed
-
Contact Quantity (Size 16):2
-
Positions Unloaded:All
-
Panel Mount Feature:With
-
Feedthrough Type:No
-
Panel Mount Feature Type:Jam Nut
-
Entry Style:Rear Insertion
-
Contact Type:Socket
-
Accepts Wire Insulation Diameter Range:.065 – .109 in, 1.65 – 2.77 mm
-
Shell Type:Jam Nut Receptacle
-
Contact Layout Arrangement:11 – 2
-
Mating Retention Type:Triple Start Threaded
-
Circular Connector Shell Size:11
-
Shell Base Material:Aluminum 6061-T6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
65 Weeks
can ship
7/30/27
Price (USD)
Qty
Unit Price
19
$760.90
37
$399.14
55
$274.16
73 +
$268.68
Click for Quote
Log in
to unlock special pricing