- Home ›
- All Products›
- DTS24W09-98PA[V001]
DTS24W09-98PA[V001]
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: DTS24W0998PAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS24W09-98PA[V001]
-
Alias/AKA:YDTS24W09-98PAV001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hermetically Sealed:No
-
Mating Alignment Type:Keyed
-
Alignment Keyed:Clocking
-
Connector System:Cable-to-Panel
-
Connector Mounting Type:Panel
-
Product Type:Connector
-
Contact Current Rating (Max):7.5 A
-
Preloaded:Yes
-
Number of Positions:3
-
Polarization Code:A
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Shell Plating Material:Cadmium O.D.
-
Mating Retention:With
-
Shell Material:Aluminum
-
Number of Signal Positions:3
-
Contact Layout Arrangement:9 – 98
-
Contact Type:Pin
-
Connector Style:Receptacle
-
Sealable:Yes
-
Shell Size:9
-
Insulation Material:Hard Dielectric/Silicone
-
Number of Power Positions:0
-
Circuit Application:Signal
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Shell Type:Jam Nut Receptacle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
13
$559.21
25
$306.94
38
$208.31
50 +
$204.15
Click for Quote
Log in
to unlock special pricing