- Home ›
- All Products›
- DTS24W09-35AN
TE Connectivity / Deutsch
DTS24W09-35AN
JAM NUT RECEPTACLE
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance
Description
+
JAM NUT RECEPTACLE
Search Keywords: DTS24W0935AN
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch |
| Part No: | DTS24W09-35AN |
| Alias/AKA: | YDTS24W09-35AN0000 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Positions: | 6 |
| Circuit Application: | Power & Signal |
| Alignment Keyed: | Clocking |
| Contact Type: | Less Pin |
| Shell Plating Material: | Cadmium O.D. |
| Contact Layout Arrangement: | 9 – 35 |
| Number of Signal Positions: | 6 |
| Hermetically Sealed: | No |
| Wire/Cable Size: | 22 – 28 AWG, .34 – .08 mm² |
| Reverse Gender: | No |
| Mating Retention: | With |
| Shell Material: | Aluminum |
| Operating Temperature Range: | -65 – 175 °C, -85 – 347 °F |
| Shell Size: | A (09) |
| Connector System: | Cable-to-Panel |
| Contact Current Rating (Max): | 5 A |
| Insulation Material: | Hard Dielectric/Silicone |
| Preloaded: | No |
| Shielded: | Yes |
| Connector Style: | Receptacle |
| Number of Power Positions: | 0 |
| Wire Size: | 28 – 22 AWG, .08 – .33 mm² |
| Mating Alignment Type: | Keyed |
| Polarization Code: | N |
| Sealable: | Yes |
| Shell Type: | Jam Nut Receptacle |
| Connector Mounting Type: | Panel |
| Product Type: | Connector |
Product Guides
+
Frequently Asked Questions
Is DTS24W09-35AN RoHS compliant?
No, DTS24W09-35AN is not RoHS compliant.
What is the lead time for DTS24W09-35AN?
The standard lead time for DTS24W09-35AN is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
9 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
18
$632.71
36
$323.16
54
$219.98
71 +
$215.58
Click for Quote
Log in
to unlock special pricing