- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DTS24S25-04PB
DTS24S25-04PB
TE Connectivity / Deutsch
DTS 24 S 25-04 PB
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
DTS 24 S 25-04 PB
Search Keywords: DTS24S2504PB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS24S25-04PB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Environmental Protection Type:Elastomer Sealed
-
Number of Signal Positions:48
-
Number of Positions:56
-
Panel Mount Feature Type:Jam Nut
-
Polarization Code:B
-
Alignment Keyed:Clocking
-
Prewired:No
-
Reverse Gender:No
-
Contact Type:Male Contact
-
Connector Mounting Type:Panel
-
Connector System:Cable-to-Panel
-
Hermetically Sealed:No
-
Wire/Cable Size:20 – 16 AWG, .52 – 1.31 mm²
-
Product Type:Connector
-
Shell Size:25
-
Number of Power Positions:8
-
Factory Installed Backshell:Without
-
Operating Temperature Range:-65 – 200 °C
-
Shell Plating Material:Electrodeposited Nickel
-
Sealable:Yes
-
Preloaded:No
-
Panel Mount Feature:With
-
Termination Method to Wire & Cable:Crimp
-
Accessory Color:Natural
-
Mating Alignment:With
-
Mating Retention:With
-
Durability Rating:500 Cycles
-
Assembly Type:Electrical Connector
-
Mating Retention Type:Threaded
-
Shell Material:Stainless Steel Nickel Plated
-
Flange:Jam Nut Flange
-
Shell Type:Single Hole Mounting Receptacle
-
Keying:Keyway Polarization B
-
Contact Layout Arrangement:25 – 4
-
Connector Style:Receptacle
-
Mating Alignment Type:Keyed
-
Contact Current Rating (Max):13 A
-
Wire Size:16 – 24 AWG, .2 – 1.31 mm²
-
Insulation Material:Hard Dielectric/Silicone
-
Shielded:Yes
-
Circuit Application:Power & Signal
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
13
$1,203.78
25
$639.43
38
$429.53
50 +
$420.94
Click for Quote
Log in
to unlock special pricing