- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DTS24S17-26PN
DTS24S17-26PN
TE Connectivity / Deutsch
DTS JAM NUT RECEPTACLE ENVELOPE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DTS JAM NUT RECEPTACLE ENVELOPE
Search Keywords: DTS24S1726PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS24S17-26PN
-
Alias/AKA:ZPF000000000016641
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Pin
-
Connector Mounting Type:Panel
-
Shielded:Yes
-
Hermetically Sealed:No
-
Connector System:Cable-to-Panel
-
Circuit Application:Signal
-
Preloaded:No
-
Shell Material:Stainless Steel
-
Connector Style:Receptacle
-
Contact Current Rating (Max):7.5 A
-
Shell Plating Material:Electrodeposited Nickel
-
Polarization Code:N
-
Accessory Color:Natural
-
Panel Mount Feature:With
-
Shell Size:17
-
Number of Power Positions:0
-
Durability Rating:500 Cycles
-
Termination Method to Wire & Cable:Crimp
-
Product Type:Connector
-
Shell Type:Jam Nut Receptacle
-
Panel Mount Feature Type:Jam Nut
-
Reverse Gender:No
-
Flange:Jam Nut Flange
-
Assembly Type:Electrical Connector
-
Wire/Cable Size:24 – 20 AWG, .2 – .52 mm²
-
Mating Alignment:With
-
Number of Positions:26
-
Factory Installed Backshell:Without
-
Operating Temperature Range:-85 – 392 °C, -65 – 200 °F
-
Insulation Material:Hard Dielectric/Silicone
-
Mating Alignment Type:Keyed
-
Alignment Keyed:Clocking
-
Mating Retention:With
-
Mating Retention Type:Threaded
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Contact Layout Arrangement:17 – 26
-
Environmental Protection Type:Elastomer Sealed
-
Sealable:Yes
-
Keying:Keyway Polarization N
-
Prewired:No
-
Number of Signal Positions:26
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
13
$978.86
25
$519.95
38
$349.28
50 +
$342.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments