- Home ›
- All Products›
- DTS24N17-35PN[V001]
DTS24N17-35PN[V001]
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HERM RECP
Search Keywords: DTS24N1735PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS24N17-35PN[V001]
-
Alias/AKA:YDTS24N17-35PNV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Alignment Keyed:Clocking
-
Shell Type:Jam Nut Receptacle
-
Preloaded:Yes
-
Operating Temperature Range:-55 – 200 °C
-
Contact Layout Arrangement:17 – 35
-
Polarization Code:N
-
Circuit Application:Power
-
Connector Mounting Type:Panel
-
Product Type:Connector
-
Insulation Material:Glass/Silicone
-
Number of Positions:55
-
Shell Material:Nickel Plate Over Stainless Steel
-
Number of Power Positions:55
-
Contact Type:Soldercup
-
Shielded:Yes
-
Contact Layout:17 – 35
-
Shell Size:17
-
Sealable:Yes
-
Hermetically Sealed:Yes
-
Connector System:Wire-to-Panel
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Connector Style:Receptacle
-
Centerline (Pitch):.078 in, 1.98 mm
-
Reverse Gender:Standard
-
Number of Signal Positions:55
-
Circular Connector Shell Size:17
-
Contact Current Rating (Max):5 A
-
Shell Base Material:Stainless Steel
-
Mating Retention Type:Threaded
-
Wire Size:22 – 28 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
28 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
13
$728.83
25
$387.14
38
$260.06
50 +
$254.86
Click for Quote
Log in
to unlock special pricing