- Home ›
- All Products›
- DTS24N15-97PN
DTS24N15-97PN
TE Connectivity / Deutsch
DTS24***-****
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DTS24***-****
Search Keywords: DTS24N1597PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS24N15-97PN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Base Material:Stainless Steel
-
Circular Connector Insulation Material Type:Glass/Silicone
-
Number of Positions:12
-
Polarization Code:N
-
Hermetically Sealed:Yes
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Number of Power Positions:12
-
Circular Connector Type:Receptacle
-
Circuit Application:Power
-
Shell Type:Jam Nut Receptacle
-
Product Type:Connector
-
Mating Alignment Type:Keyed
-
Connector System:Wire-to-Panel
-
Alignment Keyed:Clocking
-
Centerline (Pitch):.065 in, 1.651 mm
-
Shielded:Yes
-
Circular Connector Contact Type:Soldercup
-
Contacts Preloaded:Yes
-
Sealable:Yes
-
Circular Connector Shell Size:15
-
Mating Retention:With
-
Connector Mounting Type:Panel Mount
-
Contact Layout Arrangement:15 – 97
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
28 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
13
$524.35
25
$287.81
38
$195.33
50 +
$191.42
Click for Quote
Log in
to unlock special pricing