- Home ›
- All Products›
- DTS24N15-18PN[V001]
DTS24N15-18PN[V001]
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HERM RECP
Search Keywords: DTS24N1518PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS24N15-18PN[V001]
-
Alias/AKA:YDTS24N15-18PNV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Power Positions:0
-
Insulation Material:Glass
-
Shell Material:Stainless Steel
-
Mating Retention Type:Threaded
-
Number of Signal Positions:18
-
Number of Positions:18
-
Alignment Keyed:0 °
-
Sealable:Yes
-
Product Type:Connector
-
Mating Alignment Type:Keyed
-
Reverse Gender:Standard
-
Polarization Code:N
-
Contact Type:Pin
-
Preloaded:No
-
Shell Type:Jam Nut Receptacle
-
Shell Size:15
-
Connector System:Cable-to-Panel
-
Hermetically Sealed:Yes
-
Circuit Application:Signal
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Current Rating (Max):7.5 A
-
Wire Size:20 – 24 AWG
-
Contact Layout Arrangement:15 – 18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
28 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
13
$498.01
25
$273.35
38
$185.52
50 +
$181.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments