- Home ›
- All Products›
- DTS24N11-35PN[V001]
DTS24N11-35PN[V001]
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HERM RECP
Search Keywords: DTS24N1135PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS24N11-35PN[V001]
-
Alias/AKA:YDTS24N11-35PNV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Keying & Polarized Position Locations:N
-
Positions Unloaded:None
-
Connector Style:Receptacle
-
Sealable:Yes
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Flange:Jam Nut
-
Connector System:Wire-to-Panel
-
Centerline (Pitch):.045 in, 1.143 mm
-
Contact Type:Pin
-
Operating Voltage:400 VAC, 550 VDC
-
Factory Installed Backshell:No
-
Polarization Code:N
-
Assembly Type:Electrical Connector
-
Circuit Application:Power
-
Mating Alignment Type:Keyed
-
Shell Plating Material:Nickel
-
Mating Retention:With
-
Product Type:Connector
-
Shielded:Yes
-
Contact Layout Arrangement:B35 (11-35)
-
Number of Power Positions:13
-
Keying:Keyway Polarization N
-
Insulation Material:Glass/Silicone
-
Feedthrough Type:No
-
Preloaded:Yes
-
Connector Mounting Type:Panel
-
Durability Rating:500 Cycles
-
Number of Positions:13
-
Position Locations Omitted:None
-
Fluid Resistance:Yes
-
Peripheral Seal Material:Silicone
-
Operating Temperature Range:-85 – 392 °C, -65 – 200 °F
-
Shell Size:B (11)
-
Assembly Length:1.15 in, 29.2 mm
-
Hermetically Sealed:Yes
-
Mating Retention Type:Triple Start Threaded
-
O-Ring Material:Silicone
-
Alignment Keyed:Clocking
-
Panel Mount Feature:With
-
Shell Material:Stainless Steel
-
Panel Mount Feature Type:Jam Nut
-
Environmental Protection Type:Hermetically Sealed
-
Environmental Protection:Yes
-
Shell Type:Jam Nut Receptacle
-
Position Keyed:N
-
Voltage:1300 Vrms
-
Contact Quantity (Size 22D):13
-
Packaging Quantity:1
-
Circular Connector Shell Size:11
-
Shell Base Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
28 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
13
$321.10
25
$176.80
38
$122.78
50 +
$120.32
Click for Quote
Log in
to unlock special pricing