- Ana Sayfa ›
- All Products›
- DTS24K25-04SN
DTS24K25-04SN
TE Connectivity / Deutsch
DTS 24 K 25-04 SN
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Pack Paketleme
Certificate of Compliance Guarantee
tanım
+
DTS 24 K 25-04 SN
Search Keywords: DTS24K2504SN
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / Deutsch
-
Parça Numarası:DTS24K25-04SN
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accessory Color:Natural
-
Mating Retention Type:Threaded
-
Panel Mount Feature:With
-
Durability Rating:500 Cycles
-
Contact Layout Arrangement:25 – 4
-
Shell Material:Stainless Steel
-
Wire Size:16 – 24 AWG, .2 – 1.31 mm²
-
Mating Alignment:With
-
Shell Type:Single Hole Mounting Receptacle
-
Sealable:Yes
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Product Type:Connector
-
Keying:Keyway Polarization N
-
Contact Current Rating (Max):13 A
-
Insulation Material:Hard Dielectric/Silicone
-
Circuit Application:Power & Signal
-
Alignment Keyed:Clocking
-
Termination Method to Wire & Cable:Crimp
-
Environmental Protection Type:Elastomer Sealed
-
Number of Power Positions:8
-
Connector Style:Receptacle
-
Polarization Code:N
-
Number of Signal Positions:48
-
Flange:Jam Nut Flange
-
Assembly Type:Electrical Connector
-
Hermetically Sealed:No
-
Mating Alignment Type:Keyed
-
Shielded:Yes
-
Preloaded:No
-
Wire/Cable Size:20 – 16 AWG, .52 – 1.31 mm²
-
Connector System:Cable-to-Panel
-
Number of Positions:56
-
Prewired:No
-
Reverse Gender:No
-
Panel Mount Feature Type:Jam Nut
-
Operating Temperature Range:-65 – 200 °C
-
Mating Retention:With
-
Shell Size:25
-
Contact Type:Female Contact
-
Connector Mounting Type:Panel
-
Factory Installed Backshell:Without
-
Shell Base Material:Stainless Steel
-
Circular Connector Shell Size:J (25)
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
13
9 Weeks
Gemi olabilir
7.23.26
PRICE (USD)
MİKTAR
Unit Price
13
$1,905.86
25
$1,012.36
38
$680.05
50 +
$666.45
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için