- Home ›
- All Products›
- DTS24K13-35SN
DTS24K13-35SN
TE Connectivity / Deutsch
DTS 24 K 13-35 SN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
DTS 24 K 13-35 SN
Search Keywords: DTS24K1335SN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS24K13-35SN
-
Alias/AKA:ZPF000000000136460
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Connector
-
Wire/Cable Size:22 – 28 AWG, .33 – .08 mm²
-
Mating Retention:With
-
Sealable:Yes
-
Mating Alignment Type:Keyed
-
Assembly Type:Electrical Connector
-
Keying:Keyway Polarization N
-
Connector System:Wire-to-Panel
-
Factory Installed Backshell:Without
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Size:C (13)
-
Mating Retention Type:Threaded
-
Preloaded:No
-
Contact Layout Arrangement:13 – 35
-
Prewired:No
-
Insulation Material:Thermoset
-
Number of Signal Positions:22
-
Environmental Protection Type:Elastomer Sealed
-
Mating Alignment:With
-
Number of Positions:22
-
Reverse Gender:No
-
Panel Mount Feature:With
-
Durability Rating:500 Cycles
-
Wire Size:22 – 28 AWG, .33 – .08 mm²
-
Contact Current Rating (Max):5 A
-
Accessory Color:Natural
-
Contact Type:Socket
-
Flange:Jam Nut Flange
-
Connector Mounting Type:Panel
-
Hermetically Sealed:No
-
Shell Type:Jam Nut Receptacle
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Panel Mount Feature Type:Jam Nut
-
Number of Power Positions:0
-
Alignment Keyed:Clocking
-
Shell Material:Stainless Steel
-
Connector Style:Single Hole
-
Circuit Application:Power & Signal & Data
-
Termination Method to Wire & Cable:Crimp
-
Shielded:Yes
-
Shell Base Material:Stainless Steel
-
Circular Connector Shell Size:C (13)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Can Ship immediately
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$940.18
5
$937.83
10
$935.49
13
$933.15
25
$495.67
38
$332.97
50 +
$326.31
Click for Quote
Log in
to unlock special pricing