- Home ›
- All Products›
- DTS24K09-35SA
DTS24K09-35SA
TE Connectivity / Deutsch
DTS 24 K 09-35 SA
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DTS 24 K 09-35 SA
Search Keywords: DTS24K0935SA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS24K09-35SA
-
Alias/AKA:ZPF000000000108026
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Power Positions:0
-
Reverse Gender:No
-
Flange:Jam Nut Flange
-
Shell Type:Jam Nut Receptacle
-
Number of Positions:6
-
Panel Mount Feature Type:Jam Nut
-
Connector Mounting Type:Panel
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Material:Stainless Steel
-
Factory Installed Backshell:Without
-
Keying:Keyway Polarization A
-
Shell Size:A (09)
-
Hermetically Sealed:No
-
Alignment Keyed:Clocking
-
Contact Layout Arrangement:9 – 35
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Wire/Cable Size:22 – 28 AWG, .33 – .08 mm²
-
Environmental Protection Type:Elastomer Sealed
-
Contact Type:Socket
-
Sealable:Yes
-
Insulation Material:Thermoset
-
Shielded:Yes
-
Connector Style:Single Hole
-
Panel Mount Feature:With
-
Assembly Type:Electrical Connector
-
Preloaded:No
-
Termination Method to Wire & Cable:Crimp
-
Prewired:No
-
Wire Size:22 – 28 AWG, .33 – .08 mm²
-
Durability Rating:500 Cycles
-
Circuit Application:Power & Signal & Data
-
Product Type:Connector
-
Mating Retention Type:Threaded
-
Number of Signal Positions:6
-
Connector System:Wire-to-Panel
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Accessory Color:Natural
-
Contact Current Rating (Max):5 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
13
$861.36
25
$457.54
38
$307.35
50 +
$301.20
Click for Quote
Log in
to unlock special pricing