- Home ›
- All Products›
- DTS24H25-43PC
TE Connectivity / Deutsch
DTS24H25-43PC
DTS24H25-43PC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DTS24H25-43PC
Search Keywords: DTS24H2543PC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS24H25-43PC
-
Alias/AKA:YDTS24H25-43PC0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):13 A, 7.5 A
-
Preloaded:No
-
Alignment Keyed:0 °
-
Mating Alignment Type:Keyed
-
Shell Type:Jam Nut Receptacle
-
Polarization Code:C
-
Contact Type:Pin
-
Number of Signal Positions:43
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Layout Arrangement:25 – 43
-
Shell Size:25
-
Sealable:Yes
-
Wire Size:16 – 24 AWG
-
Insulation Material:Glass
-
Connector System:Cable-to-Panel
-
Product Type:Connector
-
Circuit Application:Signal
-
Hermetically Sealed:Yes
-
Shell Base Material:Stainless Steel
-
Shell Material:Stainless Steel
-
Reverse Gender:Standard
-
Circular Connector Shell Size:25
-
Number of Power Positions:0
-
Number of Positions:43
Product Guides
+
Frequently Asked Questions
Is DTS24H25-43PC RoHS compliant?
Yes, DTS24H25-43PC is RoHS compliant.
What is the lead time for DTS24H25-43PC?
The standard lead time for DTS24H25-43PC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
13
$1,170.94
25
$621.98
38
$417.81
50 +
$409.46
Click for Quote
Log in
to unlock special pricing