help desk software

DTS24H21-39DN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS24H21-39DN
Search Keywords: DTS24H2139DN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS24H21-39DN
  • Alias/AKA:
    YDTS24H21-39DN0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Size:
    21
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Shell Material:
    Stainless Steel
  • Wire Size:
    16 – 24 AWG
  • Alignment Keyed:
    0 °
  • Product Type:
    Connector
  • Insulation Material:
    Glass
  • Number of Signal Positions:
    39
  • Mating Alignment Type:
    Keyed
  • Number of Positions:
    39
  • Hermetically Sealed:
    Yes
  • Reverse Gender:
    Standard
  • Circular Connector Shell Size:
    21
  • Contact Layout Arrangement:
    21 – 39
  • Circuit Application:
    Signal
  • Preloaded:
    No
  • Connector System:
    Cable-to-Panel
  • Shell Type:
    Jam Nut Receptacle
  • Contact Type:
    PC Tail Socket
  • Number of Power Positions:
    0
  • Contact Current Rating (Max):
    13 A, 7.5 A
  • Polarization Code:
    N
  • Sealable:
    Yes
  • Shell Base Material:
    Stainless Steel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 6/25/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,751.91
25
$930.58
38
$625.11
50 +
$612.61
Click for Quote
Log in to unlock special pricing