- Home ›
- All Products›
- DTS24H17-99DB
TE Connectivity / Deutsch
DTS24H17-99DB
DTS24H17-99DB
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DTS24H17-99DB
Search Keywords: DTS24H1799DB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS24H17-99DB
-
Alias/AKA:YDTS24H17-99DB0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Layout Arrangement:17 – 99
-
Mating Alignment Type:Keyed
-
Wire/Cable Size:16 – 24 AWG
-
Number of Signal Positions:23
-
Product Type:Connector
-
Alignment Keyed:0 °
-
Shell Type:Jam Nut Receptacle
-
Circuit Application:Signal
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Type:PC Tail Socket
-
Polarization Code:B
-
Sealable:Yes
-
Mating Retention Type:Threaded
-
Shell Size:17
-
Insulation Material:Glass
-
Shell Material:Stainless Steel
-
Connector System:Cable-to-Panel
-
Preloaded:No
-
Reverse Gender:Standard
-
Number of Power Positions:0
-
Hermetically Sealed:Yes
-
Contact Current Rating (Max):13 A, 7.5 A
-
Wire Size:16 – 24 AWG
-
Number of Positions:23
-
Circular Connector Shell Size:17
-
Shell Base Material:Stainless Steel
Product Guides
+
Frequently Asked Questions
Is DTS24H17-99DB RoHS compliant?
Yes, DTS24H17-99DB is RoHS compliant.
What is the lead time for DTS24H17-99DB?
The standard lead time for DTS24H17-99DB is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
25
$1,110.35
50
$567.11
75
$386.03
100 +
$378.31
Click for Quote
Log in
to unlock special pricing