- Home ›
- All Products›
- DTS24G19-32SN[V001]
DTS24G19-32SN[V001]
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: DTS24G1932SNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS24G19-32SN[V001]
-
Alias/AKA:YDTS24G19-32SNV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Layout Arrangement:19 – 32
-
Number of Power Positions:0
-
Polarization Code:N
-
Number of Positions:32
-
Alignment Keyed:Clocking
-
Shell Base Material:Aluminum
-
Circular Connector Shell Size:19
-
Insulation Material:Hard Dielectric/Silicone
-
Connector System:Cable-to-Panel
-
Sealable:Yes
-
Connector Style:Receptacle
-
Wire Size:20 – 24 AWG
-
Contact Current Rating (Max):7.5 A
-
Reverse Gender:No
-
Shell Plating Material:Space-Grade Electroless
-
Circuit Application:Signal
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Hermetically Sealed:No
-
Number of Signal Positions:32
-
Product Type:Connector
-
Shell Type:Jam Nut Receptacle
-
Contact Type:Socket
-
Preloaded:No
-
Mating Alignment Type:Keyed
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
13
$2,955.50
25
$1,569.91
38
$1,054.58
50 +
$1,033.49
Click for Quote
Log in
to unlock special pricing