- Home ›
- All Products›
- DTS24F23-35PN[V001]
DTS24F23-35PN[V001]
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: DTS24F2335PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS24F23-35PN[V001]
-
Alias/AKA:YDTS24F23-35PNV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Power Positions:0
-
Panel Mount Feature Type:Jam Nut
-
Voltage:1300 Vrms
-
Environmental Protection Type:Elastomer Sealed
-
Shielded:No
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Packaging Quantity:1
-
Factory Installed Backshell:No
-
Durability Rating:500 Cycles
-
Preloaded:Yes
-
Operating Voltage:400 VAC, 550 VDC
-
Mating Retention Type:Threaded
-
Accepts Wire Insulation Diameter Range:.03 – .054 in, .76 – 1.37 mm
-
Circular Connector Shell Size:23
-
Assembly Type:Electrical Connector
-
Circuit Application:Signal
-
Termination Method to Wire & Cable:Crimp
-
Number of Signal Positions:100
-
Sealable:Yes
-
Connector Style:Receptacle
-
Wire Size:28 – 22 AWG, .08 – .33 mm²
-
Environmental Protection:Yes
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Connector System:Cable-to-Panel
-
Panel Mount Feature:With
-
Mating Alignment:With
-
Peripheral Seal Material:Silicone
-
PCB Mount Alignment:Without
-
Flange:Jam Nut Flange
-
Panel Thickness:.062 – .126 in, 1.58 – 3.2 mm
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Type:Pin
-
Keying:Keyway Polarization N
-
Connector Mounting Type:Panel
-
Keying & Polarized Position Locations:N
-
Feedthrough Type:No
-
Shell Size:23
-
Position Locations Omitted:All
-
Contact Current Rating (Max):5 A
-
Fluid Resistance:Yes
-
Contact Layout Arrangement:23 – 35
-
Entry Style:Rear Insertion
-
O-Ring Material:Silicone
-
Shell Type:Jam Nut Receptacle
-
Shell Plating Material:Electroless Nickel
-
Polarization Code:N
-
Contact Quantity (Size 22D):100
-
Shell Base Material:Aluminum
-
Number of Positions:100
-
Product Type:Connector
-
Shell Material:Aluminum
-
Assembly Length:1.28 in, 32.5 mm
-
Insulation Material:Hard Dielectric/Silicone
-
Alignment Keyed:Clocking
-
Hermetically Sealed:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11
65 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
11
$2,351.45
22
$1,201.01
33
$817.53
43 +
$801.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments