- Home ›
- All Products›
- DTS24F17-06SB
TE Connectivity / Deutsch
DTS24F17-06SB
JAM NUT RECEPTACLE
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
JAM NUT RECEPTACLE
Search Keywords: DTS24F1706SB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS24F17-06SB
-
Alias/AKA:YDTS24F17-06SB0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:14 – 12 AWG, 2.08 – 3.31 mm²
-
Number of Signal Positions:0
-
Connector System:Cable-to-Panel
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Preloaded:No
-
Connector Style:Receptacle
-
Shell Material:Aluminum
-
Hermetically Sealed:No
-
Contact Type:Socket
-
Shielded:Yes
-
Product Type:Connector
-
Polarization Code:B
-
Wire/Cable Size:12 – 14 AWG, 4. – 2.5 mm²
-
Contact Current Rating (Max):23 A
-
Circuit Application:Power & Signal
-
Number of Power Positions:12
-
Contact Layout Arrangement:17 – 6
-
Reverse Gender:No
-
Connector Mounting Type:Panel
-
Sealable:Yes
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Insulation Material:Hard Dielectric/Silicone
-
Alignment Keyed:Clocking
-
Number of Positions:12
-
Shell Size:E (17)
-
Shell Type:Jam Nut Receptacle
-
Shell Plating Material:Electroless Nickel
Product Guides
+
Frequently Asked Questions
Is DTS24F17-06SB RoHS compliant?
Yes, DTS24F17-06SB is RoHS compliant.
What is the lead time for DTS24F17-06SB?
The standard lead time for DTS24F17-06SB is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
13
$744.75
25
$395.60
38
$265.74
50 +
$260.43
Click for Quote
Log in
to unlock special pricing