- Home ›
- All Products›
- DTS24F17-06SA[V001]
DTS24F17-06SA[V001]
TE Connectivity / Deutsch
JAM NUT RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
JAM NUT RECEPTACLE
Search Keywords: DTS24F1706SAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS24F17-06SA[V001]
-
Alias/AKA:YDTS24F17-06SAV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire/Cable Size:12 – 14 AWG, 4. – 2.5 mm²
-
Connector Style:Receptacle
-
Shielded:Yes
-
Shell Material:Aluminum
-
Circuit Application:Power & Signal
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Product Type:Connector
-
Insulation Material:Hard Dielectric/Silicone
-
Connector System:Cable-to-Panel
-
Shell Plating Material:Electroless Nickel
-
Sealable:Yes
-
Preloaded:No
-
Shell Type:Jam Nut Receptacle
-
Number of Signal Positions:0
-
Alignment Keyed:Clocking
-
Contact Current Rating (Max):23 A
-
Shell Size:E (17)
-
Contact Layout Arrangement:17 – 6
-
Hermetically Sealed:No
-
Contact Type:Socket
-
Mating Alignment Type:Keyed
-
Number of Power Positions:12
-
Mating Retention:With
-
Connector Mounting Type:Panel
-
Reverse Gender:No
-
Polarization Code:A
-
Number of Positions:12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks
can ship
8/23/27
Price (USD)
Qty
Unit Price
13
$771.15
25
$409.62
38
$275.16
50 +
$269.66
Click for Quote
Log in
to unlock special pricing