- Home ›
- All Products›
- DTS24F15-97AB
TE Connectivity / Deutsch
DTS24F15-97AB
JAM NUT RECEPTACLE
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
JAM NUT RECEPTACLE
Search Keywords: DTS24F1597AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS24F15-97AB
-
Alias/AKA:YDTS24F15-97AB0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):13 A
-
Insulation Material:Hard Dielectric/Silicone
-
Shell Material:Aluminum
-
Circuit Application:Power & Signal
-
Contact Type:Less Pin
-
Number of Positions:12
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Connector Style:Receptacle
-
Mating Retention:With
-
Shielded:Yes
-
Connector Mounting Type:Panel
-
Shell Size:D (15)
-
Wire Size:20 – 16 AWG, .52 – 1.31 mm²
-
Mating Alignment Type:Keyed
-
Number of Signal Positions:8
-
Alignment Keyed:Clocking
-
Shell Type:Jam Nut Receptacle
-
Polarization Code:B
-
Wire/Cable Size:16 – 20 AWG, 20 – 24 AWG, .5 – .25 mm², 1.5 – .5 mm²
-
Sealable:Yes
-
Product Type:Connector
-
Reverse Gender:No
-
Connector System:Cable-to-Panel
-
Number of Power Positions:4
-
Shell Plating Material:Electroless Nickel
-
Contact Layout Arrangement:15 – 97
-
Hermetically Sealed:No
-
Preloaded:No
Product Guides
+
Frequently Asked Questions
Is DTS24F15-97AB RoHS compliant?
Yes, DTS24F15-97AB is RoHS compliant.
What is the lead time for DTS24F15-97AB?
The standard lead time for DTS24F15-97AB is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
13
$838.57
25
$445.44
38
$299.22
50 +
$293.24
Click for Quote
Log in
to unlock special pricing