- Home ›
- All Products›
- DTS24F15-18SN[V001]
DTS24F15-18SN[V001]
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: DTS24F1518SNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS24F15-18SN[V001]
-
Alias/AKA:YDTS24F15-18SNV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Hard Dielectric/Silicone
-
Alignment Keyed:Clocking
-
Wire Size:18 – 24 AWG, .25 – 1.04 mm²
-
Hermetically Sealed:No
-
Connector Style:Receptacle
-
Contact Type:Pin/Socket
-
Product Type:Connector
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Polarization Code:Normal
-
Reverse Gender:No
-
Shell Plating Material:Electroless Nickel
-
Shell Material:Aluminum
-
Shell Base Material:Aluminum
-
Centerline (Pitch):.1 in, .064 mm
-
Preloaded:No
-
Shielded:Yes
-
Connector Mounting Type:Panel Mount
-
Shell Type:Jam Nut Receptacle
-
Shell Size:D (15)
-
Mating Alignment Type:Polarization
-
Sealable:Yes
-
Number of Signal Positions:18
-
Circuit Application:Power & Signal
-
Mating Retention:Without
-
Number of Positions:18
-
Circular Connector Shell Size:D (15)
-
Contact Layout Arrangement:Circular
-
Number of Power Positions:0
-
Connector System:Wire-to-Wire
-
Contact Current Rating (Max):7.5 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
13
$643.67
25
$353.31
38
$239.78
50 +
$234.98
Click for Quote
Log in
to unlock special pricing