- Home ›
- All Products›
- DTS24F13-35AN[V001]
DTS24F13-35AN[V001]
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: DTS24F1335ANV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS24F13-35AN[V001]
-
Alias/AKA:YDTS24F13-35ANV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Style:Receptacle
-
Polarization Code:N
-
Shell Size:13
-
Insulation Material:Hard Dielectric/Silicone
-
Mating Alignment Type:Keyed
-
Contact Layout Arrangement:13 – 35
-
Alignment Keyed:Clocking
-
Number of Signal Positions:22
-
Reverse Gender:No
-
Shell Plating Material:Electroless Nickel
-
Number of Positions:22
-
Hermetically Sealed:No
-
Shell Material:Aluminum
-
Connector System:Cable-to-Panel
-
Preloaded:No
-
Product Type:Connector
-
Sealable:Yes
-
Contact Type:Less Pin
-
Number of Power Positions:0
-
Contact Current Rating (Max):5 A
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Wire Size:22 – 28 AWG
-
Circuit Application:Signal
-
Shell Type:Jam Nut Receptacle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
29
65 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
29
$440.60
57
$228.99
86
$154.97
114 +
$151.87
Click for Quote
Log in
to unlock special pricing