- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DTS23Y17-08PN[V001]
DTS23Y17-08PN[V001]
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HERM RECP
Search Keywords: DTS23Y1708PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS23Y17-08PN[V001]
-
Alias/AKA:YDTS23Y17-08PNV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Connector
-
Mating Alignment Type:Keyed
-
Wire Size:16 – 20 AWG
-
Alignment Keyed:0 °
-
Circuit Application:Signal
-
Connector System:Cable-to-Panel
-
Contact Type:Solder Cup Pin
-
Shell Material:Stainless Steel
-
Preloaded:No
-
Sealable:Yes
-
Mating Retention Type:Threaded
-
Number of Signal Positions:8
-
Insulation Material:Glass
-
Number of Power Positions:0
-
Hermetically Sealed:Yes
-
Contact Current Rating (Max):13 A
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Polarization Code:N
-
Number of Positions:8
-
Wire/Cable Size:16 – 20 AWG
-
Shell Size:E (17)
-
Contact Layout Arrangement:17 – 8
-
Shell Type:Welded Flange
-
Reverse Gender:Standard
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
13
$489.63
25
$268.75
38
$182.40
50 +
$178.75
Click for Quote
Log in
to unlock special pricing