- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DTS23Y11-98PA
DTS23Y11-98PA
TE Connectivity / Deutsch
DTS23***-**P*
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
DTS23***-**P*
Search Keywords: DTS23Y1198PA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS23Y11-98PA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):7.5 A
-
Shell Material:Stainless Steel
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Insulation Material:Glass
-
Product Type:Connector
-
Wire Size:20 – 24 AWG
-
Hermetically Sealed:Yes
-
Contact Layout Arrangement:11 – 98
-
Shell Size:11
-
Polarization Code:A
-
Circuit Application:Signal
-
Number of Positions:3
-
Reverse Gender:Standard
-
Number of Signal Positions:3
-
Connector System:Cable-to-Panel
-
Contact Type:Pin
-
Number of Power Positions:0
-
Preloaded:No
-
Alignment Keyed:0 °
-
Sealable:Yes
-
Mating Alignment Type:Keyed
-
Shell Type:Welded Flange
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
28 Weeks
can ship
11/16/26