Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

DTS23H21-16DA

DTS23H21-16DA

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DTS23H21-16DA
Search Keywords: DTS23H2116DA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS23H21-16DA
  • Alias/AKA:
    YDTS23H21-16DA0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Preloaded:
    No
  • Hermetically Sealed:
    Yes
  • Wire Size:
    16 – 20 AWG
  • Shell Size:
    21
  • Product Type:
    Connector
  • Connector System:
    Cable-to-Panel
  • Mating Alignment Type:
    Keyed
  • Reverse Gender:
    Standard
  • Circuit Application:
    Signal
  • Wire/Cable Size:
    16 – 20 AWG
  • Number of Power Positions:
    0
  • Number of Signal Positions:
    16
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Shell Type:
    Welded Flange
  • Contact Layout Arrangement:
    21 – 16
  • Insulation Material:
    Glass
  • Contact Current Rating (Max):
    13 A
  • Polarization Code:
    A
  • Mating Retention Type:
    Threaded
  • Shell Material:
    Stainless Steel
  • Sealable:
    Yes
  • Contact Type:
    PC Tail Socket
  • Alignment Keyed:
    0 °
  • Number of Positions:
    16
  • Shell Base Material:
    Stainless Steel
  • Circular Connector Shell Size:
    21
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DTS23H21-16DA RoHS compliant?
Yes, DTS23H21-16DA is RoHS compliant.
What is the lead time for DTS23H21-16DA?
The standard lead time for DTS23H21-16DA is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 11/16/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,510.64
25
$802.43
38
$539.03
50 +
$528.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!