- Home ›
- All Products›
- DTS23H19-32SA
TE Connectivity / Deutsch
DTS23H19-32SA
DTS23H19-32SA
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS23H19-32SA
-
Alias/AKA:YDTS23H19-32SA0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier's Standard Package:
1 -
Wire/Cable Size:20 – 24 AWG
-
Insulation Material:Glass
-
Circuit Application:Signal
-
Contact Type:Socket
-
Shell Size:19
-
Contact Layout Arrangement:19 – 32
-
Shell Material:Stainless Steel
-
Number of Power Positions:0
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Number of Positions:32
-
Contact Current Rating (Max):7.5 A
-
Hermetically Sealed:Yes
-
Product Type:Connector
-
Reverse Gender:Standard
-
Connector System:Cable-to-Panel
-
Wire Size:20 – 24 AWG
-
Preloaded:No
-
Alignment Keyed:0 °
-
Sealable:Yes
-
Polarization Code:A
-
Number of Signal Positions:32
-
Mating Retention Type:Threaded
-
Mating Alignment Type:Keyed
-
Shell Type:Welded Flange
-
Shell Base Material:Stainless Steel
-
Circular Connector Shell Size:19