- Home ›
- All Products›
- DTS23H19-11DB
TE Connectivity / Deutsch
DTS23H19-11DB
DTS23H19-11DB
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DTS23H19-11DB
Search Keywords: DTS23H1911DB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS23H19-11DB
-
Alias/AKA:YDTS23H19-11DB0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Product Type:Connector
-
Wire Size:16 – 20 AWG
-
Mating Alignment Type:Keyed
-
Hermetically Sealed:Yes
-
Shell Type:Welded Flange
-
Connector System:Cable-to-Panel
-
Number of Power Positions:0
-
Sealable:Yes
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Alignment Keyed:0 °
-
Wire/Cable Size:16 – 20 AWG
-
Contact Layout Arrangement:19 – 11
-
Insulation Material:Glass
-
Preloaded:No
-
Shell Material:Stainless Steel
-
Number of Positions:11
-
Polarization Code:B
-
Number of Signal Positions:11
-
Reverse Gender:Standard
-
Shell Size:19
-
Contact Current Rating (Max):13 A
-
Mating Retention Type:Threaded
-
Contact Type:PC Tail Socket
-
Circuit Application:Signal
-
Shell Base Material:Stainless Steel
-
Circular Connector Shell Size:19
Product Guides
+
Frequently Asked Questions
Is DTS23H19-11DB RoHS compliant?
Yes, DTS23H19-11DB is RoHS compliant.
What is the lead time for DTS23H19-11DB?
The standard lead time for DTS23H19-11DB is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
13
$1,232.39
25
$654.63
38
$439.74
50 +
$430.95
Click for Quote
Log in
to unlock special pricing