- Home ›
- All Products›
- DTS23H17-99ZN
DTS23H17-99ZN
TE Connectivity / Deutsch
DTS23H17-99ZN
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DTS23H17-99ZN
Search Keywords: DTS23H1799ZN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS23H17-99ZN
-
Alias/AKA:YDTS23H17-99ZN0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Polarization Code:N
-
Circuit Application:Signal
-
Contact Type:Eyelet Socket
-
Number of Power Positions:0
-
Wire Size:16 – 24 AWG
-
Number of Positions:23
-
Alignment Keyed:0 °
-
Hermetically Sealed:Yes
-
Insulation Material:Glass
-
Shell Material:Stainless Steel
-
Number of Signal Positions:23
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Product Type:Connector
-
Shell Size:17
-
Reverse Gender:Standard
-
Contact Layout Arrangement:17 – 99
-
Shell Type:Welded Flange
-
Mating Retention Type:Threaded
-
Wire/Cable Size:16 – 24 AWG
-
Connector System:Cable-to-Panel
-
Preloaded:No
-
Mating Alignment Type:Keyed
-
Sealable:Yes
-
Contact Current Rating (Max):13 A, 7.5 A
-
Circular Connector Shell Size:17
-
Shell Base Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$1,073.26
50
$548.17
75
$373.14
100 +
$365.68
Click for Quote
Log in
to unlock special pricing