- Home ›
- All Products›
- DTS23H17-99CA
TE Connectivity / Deutsch
DTS23H17-99CA
DTS23H17-99CA
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS23H17-99CA
-
Alias/AKA:YDTS23H17-99CA0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Type:Welded Flange
-
Number of Signal Positions:23
-
Reverse Gender:Standard
-
Polarization Code:A
-
Contact Current Rating (Max):13 A, 7.5 A
-
Mating Retention Type:Threaded
-
Circuit Application:Signal
-
Connector System:Cable-to-Panel
-
Product Type:Connector
-
Wire Size:16 – 24 AWG
-
Hermetically Sealed:Yes
-
Contact Layout Arrangement:17 – 99
-
Shell Size:17
-
Mating Alignment Type:Keyed
-
Preloaded:No
-
Number of Power Positions:0
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Material:Stainless Steel
-
Sealable:Yes
-
Wire/Cable Size:16 – 24 AWG
-
Contact Type:PC Tail Pin
-
Number of Positions:23
-
Insulation Material:Glass
-
Alignment Keyed:0 °
-
Shell Base Material:Stainless Steel
-
Circular Connector Shell Size:17