- Home ›
- All Products›
- DTS23H17-06ZC
DTS23H17-06ZC
TE Connectivity / Deutsch
DTS23H17-06ZC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DTS23H17-06ZC
Search Keywords: DTS23H1706ZC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS23H17-06ZC
-
Alias/AKA:YDTS23H17-06ZC0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Cable-to-Panel
-
Preloaded:No
-
Circuit Application:Power
-
Hermetically Sealed:Yes
-
Shell Size:17
-
Polarization Code:C
-
Sealable:Yes
-
Insulation Material:Glass
-
Mating Retention Type:Threaded
-
Contact Type:Eyelet Socket
-
Number of Positions:6
-
Shell Material:Stainless Steel
-
Shell Type:Welded Flange
-
Alignment Keyed:0 °
-
Wire Size:12 – 14 AWG
-
Number of Power Positions:6
-
Contact Current Rating (Max):23 A
-
Contact Layout Arrangement:17 – 6
-
Number of Signal Positions:0
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Wire/Cable Size:12 – 14 AWG
-
Reverse Gender:Standard
-
Product Type:Connector
-
Mating Alignment Type:Keyed
-
Circular Connector Shell Size:17
-
Shell Base Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
13
$943.41
25
$501.12
38
$336.63
50 +
$329.90
Click for Quote
Log in
to unlock special pricing