- Home ›
- All Products›
- DTS21Y11-05PA[V001]
DTS21Y11-05PA[V001]
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HERM RECP
Search Keywords: DTS21Y1105PAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS21Y11-05PA[V001]
-
Alias/AKA:YDTS21Y11-05PAV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1 -
Shielded:Yes
-
Circuit Application:Power
-
Sealable:Yes
-
Connector Style:Receptacle
-
Mating Retention:With
-
Product Type:Connector
-
Flange:Solder Mount
-
Preloaded:Yes
-
Panel Mount Feature Type:Solder Mount
-
Positions Unloaded:None
-
Keying & Polarized Position Locations:A
-
Assembly Length:1.106 in, 28.1 mm
-
Mating Retention Type:Triple Start Threaded
-
Hermetically Sealed:Yes
-
Contact Type:Pin
-
Mating Alignment Type:Keyed
-
Number of Power Positions:5
-
Contact Layout Arrangement:B5 (11-05)
-
Peripheral Seal Material:Silicone
-
Insulation Material:Glass/Silicone
-
Shell Size:B (11)
-
Contact Layout:B5 (11-05)
-
Feedthrough Type:No
-
Fluid Resistance:Yes
-
Alignment Keyed:Clocking
-
Polarization Code:A
-
Position Keyed:A
-
Connector System:Wire-to-Panel
-
Shell Material:Stainless Steel
-
Operating Temperature Range:-85 – 392 °C, -65 – 200 °F
-
Number of Positions:5
-
Factory Installed Backshell:No
-
Position Locations Omitted:None
-
Environmental Protection:Yes
-
Shell Type:Solder Mount Receptacle
-
Panel Mount Feature:With
-
Environmental Protection Type:Hermetically Sealed
-
Connector Mounting Type:Panel
-
Operating Voltage:600 VAC, 850 VDC
-
Durability Rating:500 Cycles
-
Keying:Keyway Polarization A
-
Contact Quantity (Size 20):5
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Voltage:1800 Vrms
-
Assembly Type:Electrical Connector
-
Packaging Quantity:1
-
Circular Connector Shell Size:11
-
Shell Base Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
28 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
13
$254.87
25
$140.33
38
$97.45
50 +
$95.50
Click for Quote
Log in
to unlock special pricing