- Home ›
- All Products›
- DTS21N09-98PA[V001]
DTS21N09-98PA[V001]
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HERM RECP
Search Keywords: DTS21N0998PAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS21N09-98PA[V001]
-
Alias/AKA:YDTS21N09-98PAV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Alignment Keyed:Clocking
-
Flange:Solder Mount
-
Voltage:1800 Vrms
-
Preloaded:Yes
-
Insulation Material:Glass/Silicone
-
Connector Mounting Type:Panel
-
Contact Layout Arrangement:A98 (09-98)
-
Durability Rating:500 Cycles
-
Contact Layout:A98 (09-98)
-
Keying & Polarized Position Locations:A
-
Environmental Protection Type:Hermetically Sealed
-
Panel Mount Feature:With
-
Shell Material:Stainless Steel
-
Position Keyed:A
-
Factory Installed Backshell:No
-
Fluid Resistance:Yes
-
Number of Positions:3
-
Shell Type:Solder Mount Receptacle
-
Number of Power Positions:3
-
Operating Voltage:600 VAC, 850 VDC
-
Assembly Type:Electrical Connector
-
Peripheral Seal Material:Silicone
-
Sealable:Yes
-
Hermetically Sealed:Yes
-
Shell Size:A (09)
-
Environmental Protection:Yes
-
Contact Type:Pin
-
Product Type:Connector
-
Assembly Length:1.106 in, 28.1 mm
-
Keying:Keyway Polarization A
-
Shielded:Yes
-
Operating Temperature Range:-85 – 392 °C, -65 – 200 °F
-
Position Locations Omitted:None
-
Connector System:Wire-to-Panel
-
Feedthrough Type:No
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Polarization Code:A
-
Panel Mount Feature Type:Solder Mount
-
Mating Retention Type:Triple Start Threaded
-
Positions Unloaded:None
-
Connector Style:Receptacle
-
Shell Plating Material:Electrodeposited Nickel
-
Circuit Application:Power
-
Mating Retention:With
-
Contact Quantity (Size 20):3
-
Packaging Quantity:1
-
Mating Alignment Type:Keyed
-
Circular Connector Shell Size:9
-
Reverse Gender:Standard
-
Shell Base Material:Stainless Steel
-
Wire Size:20 – 24 AWG
-
Contact Current Rating (Max):7.5 A
-
Number of Signal Positions:3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
13
$237.77
25
$130.91
38
$90.91
50 +
$89.09
Click for Quote
Log in
to unlock special pricing