Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

DTS21H21-16DD

DTS21H21-16DD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DTS21H21-16DD
Search Keywords: DTS21H2116DD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS21H21-16DD
  • Alias/AKA:
    YDTS21H21-16DD0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Shell Type:
    Solder Flange
  • Number of Positions:
    16
  • Polarization Code:
    D
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Mating Retention Type:
    Threaded
  • Insulation Material:
    Glass
  • Number of Power Positions:
    0
  • Shell Size:
    21
  • Mating Alignment Type:
    Keyed
  • Wire/Cable Size:
    16 – 20 AWG
  • Shell Material:
    Stainless Steel
  • Number of Signal Positions:
    16
  • Wire Size:
    16 – 20 AWG
  • Contact Layout Arrangement:
    21 – 16
  • Product Type:
    Connector
  • Reverse Gender:
    Standard
  • Connector System:
    Cable-to-Panel
  • Hermetically Sealed:
    Yes
  • Contact Current Rating (Max):
    13 A
  • Sealable:
    Yes
  • Circuit Application:
    Signal
  • Alignment Keyed:
    0 °
  • Contact Type:
    PC Tail Socket
  • Preloaded:
    No
  • Shell Base Material:
    Stainless Steel
  • Circular Connector Shell Size:
    21
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DTS21H21-16DD RoHS compliant?
Yes, DTS21H21-16DD is RoHS compliant.
What is the lead time for DTS21H21-16DD?
The standard lead time for DTS21H21-16DD is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 12/25/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$1,505.28
25
$799.58
38
$537.11
50 +
$526.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!