- Home ›
- All Products›
- DTS21H21-11DN
DTS21H21-11DN
TE Connectivity / Deutsch
DTS21H21-11DN
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DTS21H21-11DN
Search Keywords: DTS21H2111DN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS21H21-11DN
-
Alias/AKA:YDTS21H21-11DN0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Number of Signal Positions:0
-
Sealable:Yes
-
Hermetically Sealed:Yes
-
Preloaded:No
-
Product Type:Connector
-
Shell Size:21
-
Contact Type:PC Tail Socket
-
Reverse Gender:Standard
-
Shell Material:Stainless Steel
-
Wire/Cable Size:12 – 14 AWG
-
Wire Size:12 – 14 AWG
-
Number of Positions:11
-
Alignment Keyed:0 °
-
Insulation Material:Glass
-
Contact Current Rating (Max):23 A
-
Shell Type:Solder Flange
-
Circuit Application:Power
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Mating Alignment Type:Keyed
-
Mating Retention Type:Threaded
-
Number of Power Positions:11
-
Connector System:Cable-to-Panel
-
Polarization Code:N
-
Contact Layout Arrangement:21 – 11
-
Circular Connector Shell Size:21
-
Shell Base Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
13
$1,441.11
25
$765.49
38
$514.21
50 +
$503.93
Click for Quote
Log in
to unlock special pricing