- Home ›
- All Products›
- DTS21H19-35DC
TE Connectivity / Deutsch
DTS21H19-35DC
DTS21H19-35DC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch |
| Part No: | DTS21H19-35DC |
| Alias/AKA: | YDTS21H19-35DC0000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Power Positions: | 0 |
| Wire Size: | 22 – 22 AWG |
| Polarization Code: | C |
| Circuit Application: | Signal |
| Alignment Keyed: | 0 ° |
| Sealable: | Yes |
| Mating Alignment Type: | Keyed |
| Shell Size: | F (19) |
| Contact Layout Arrangement: | 19 – 35 |
| Contact Type: | PC Tail Socket |
| Preloaded: | No |
| Reverse Gender: | Standard |
| Connector System: | Cable-to-Panel |
| Wire/Cable Size: | 22 AWG |
| Product Type: | Connector |
| Number of Signal Positions: | 66 |
| Contact Current Rating (Max): | 5 A |
| Connector Style: | Solder Flange |
| Hermetically Sealed: | Yes |
| Operating Temperature Range: | -65 – 200 °C, -85 – 392 °F |
| Shell Material: | Stainless Steel |
| Number of Positions: | 66 |
| Insulation Material: | Glass |
| Mating Retention Type: | Threaded |
| Shell Base Material: | Stainless Steel |
| Circular Connector Shell Size: | F (19) |