- casa ›
- All Products›
- DTS21H19-32ZB
DTS21H19-32ZB
TE Connectivity / Deutsch
DTS21H19-32ZB
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrição
+
DTS21H19-32ZB
Search Keywords: DTS21H1932ZB
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:TE Connectivity / Deutsch
-
Número do item:DTS21H19-32ZB
-
Alias/AKA:YDTS21H19-32ZB0000
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack::
1 -
Polarization Code:B
-
Number of Signal Positions:32
-
Connector System:Cable-to-Panel
-
Insulation Material:Glass
-
Sealable:Yes
-
Contact Layout Arrangement:19 – 32
-
Number of Power Positions:0
-
Contact Type:Eyelet Socket
-
Mating Alignment Type:Keyed
-
Circuit Application:Signal
-
Mating Retention Type:Threaded
-
Preloaded:No
-
Reverse Gender:Standard
-
Shell Size:F (19)
-
Connector Style:Solder Flange
-
Product Type:Connector
-
Wire/Cable Size:20 AWG
-
Contact Current Rating (Max):7.5 A
-
Hermetically Sealed:Yes
-
Number of Positions:32
-
Wire Size:20 – 20 AWG
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Material:Stainless Steel
-
Alignment Keyed:0 °
-
Shell Base Material:Stainless Steel
-
Circular Connector Shell Size:F (19)
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
13
9 Weeks
Pode enviar
6/7/26
PRICE (USD)
QTD
Unit Price
13
$1,485.78
25
$789.22
38
$530.16
50 +
$519.55
Click for Quote
Conecte-se
para desbloquear preços especiais