- Home ›
- All Products›
- DTS21H19-28XE
DTS21H19-28XE
TE Connectivity / Deutsch
DTS21H19-28XE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DTS21H19-28XE
Search Keywords: DTS21H1928XE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS21H19-28XE
-
Alias/AKA:YDTS21H19-28XE0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Wire Size:16 – 20 AWG
-
Contact Type:Eyelet Pin
-
Connector System:Cable-to-Panel
-
Product Type:Connector
-
Polarization Code:E
-
Mating Retention Type:Threaded
-
Mating Alignment Type:Keyed
-
Preloaded:No
-
Alignment Keyed:0 °
-
Number of Power Positions:0
-
Sealable:Yes
-
Reverse Gender:Standard
-
Insulation Material:Glass
-
Wire/Cable Size:16 – 20 AWG
-
Connector Style:Solder Flange
-
Circuit Application:Signal
-
Shell Material:Stainless Steel
-
Shell Size:F (19)
-
Number of Positions:28
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Layout Arrangement:19 – 28
-
Number of Signal Positions:28
-
Hermetically Sealed:Yes
-
Contact Current Rating (Max):13 A
-
Circular Connector Shell Size:F (19)
-
Shell Base Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
25
$822.64
50
$420.17
75
$286.01
100 +
$280.29
Click for Quote
Log in
to unlock special pricing